



OEDL-75-3-5 | |
|---|---|
DigiKey Part Number | 226-3102-ND |
Manufacturer | |
Manufacturer Product Number | OEDL-75-3-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.65000 | ¥104.65 |
| 5 | ¥90.50800 | ¥452.54 |
| 20 | ¥80.95100 | ¥1,619.02 |
| 40 | ¥76.91800 | ¥3,076.72 |
| 60 | ¥74.75900 | ¥4,485.54 |
| 100 | ¥72.22990 | ¥7,222.99 |
| 260 | ¥68.01304 | ¥17,683.39 |
| 500 | ¥65.47208 | ¥32,736.04 |
| 1,000 | ¥63.04913 | ¥63,049.13 |









