8716 | ||
---|---|---|
DigiKey Part Number | 36-8716-ND | |
Manufacturer | ||
Manufacturer Product Number | 8716 | |
Description | HEX STANDOFF #6-32 BRASS 1/4" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.250" (6.35mm) 1/4" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
25 | ¥4.88920 | ¥122.23 |
100 | ¥4.78560 | ¥478.56 |
250 | ¥4.47856 | ¥1,119.64 |
500 | ¥3.96704 | ¥1,983.52 |
1,000 | ¥2.89830 | ¥2,898.30 |
2,500 | ¥2.63478 | ¥6,586.95 |