8713 | ||
---|---|---|
DigiKey Part Number | 36-8713-ND | |
Manufacturer | ||
Manufacturer Product Number | 8713 | |
Description | HEX STANDOFF #4-40 BRASS 1/4" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.250" (6.35mm) 1/4" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.98000 | ¥5.98 |
25 | ¥5.11280 | ¥127.82 |
100 | ¥5.00650 | ¥500.65 |
250 | ¥4.71516 | ¥1,178.79 |
500 | ¥4.22936 | ¥2,114.68 |
1,000 | ¥3.06920 | ¥3,069.20 |
2,500 | ¥2.79020 | ¥6,975.50 |