7200 | ||
---|---|---|
DigiKey Part Number | 36-7200-ND | |
Manufacturer | ||
Manufacturer Product Number | 7200 | |
Description | HEX STANDOFF #4-40 BRASS 3/8" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.375" (9.53mm) 3/8" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.563" (14.30mm) 9/16" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
25 | ¥5.53200 | ¥138.30 |
100 | ¥5.41630 | ¥541.63 |
250 | ¥5.06576 | ¥1,266.44 |
500 | ¥4.48130 | ¥2,240.65 |
1,000 | ¥3.27792 | ¥3,277.92 |
2,500 | ¥2.97992 | ¥7,449.80 |