7210 | ||
---|---|---|
DigiKey Part Number | 36-7210-ND | |
Manufacturer | ||
Manufacturer Product Number | 7210 | |
Description | HEX STANDOFF #6-32 BRASS 3/8" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.375" (9.53mm) 3/8" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.48000 | ¥6.48 |
25 | ¥5.65840 | ¥141.46 |
100 | ¥5.53790 | ¥553.79 |
250 | ¥5.16820 | ¥1,292.05 |
500 | ¥4.55188 | ¥2,275.94 |
1,000 | ¥3.34941 | ¥3,349.41 |
2,500 | ¥3.04496 | ¥7,612.40 |