1644 | ||
---|---|---|
DigiKey Part Number | 36-1644-ND | |
Manufacturer | ||
Manufacturer Product Number | 1644 | |
Description | HEX STANDOFF #6-32 BRASS 1" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded #6-32 Brass 1.000" (25.40mm) 1" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.250" (31.75mm) 1 1/4" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
25 | ¥9.79920 | ¥244.98 |
100 | ¥9.60520 | ¥960.52 |
250 | ¥8.99284 | ¥2,248.21 |
500 | ¥7.97232 | ¥3,986.16 |
1,000 | ¥5.65245 | ¥5,652.45 |
2,500 | ¥5.12254 | ¥12,806.35 |