1955 | ||
---|---|---|
DigiKey Part Number | 36-1955-ND | |
Manufacturer | ||
Manufacturer Product Number | 1955 | |
Description | HEX STANDOFF #6-32 BRASS 1-1/4" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded #6-32 Brass 1.250" (31.75mm) 1 1/4" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
25 | ¥12.41360 | ¥310.34 |
100 | ¥12.15530 | ¥1,215.53 |
250 | ¥11.35828 | ¥2,839.57 |
500 | ¥10.03020 | ¥5,015.10 |
1,000 | ¥7.01970 | ¥7,019.70 |
2,500 | ¥6.55170 | ¥16,379.25 |