Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,517 In Stock 48,000 Factory | 1 : ¥6.55000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #6-32 | - | 0.250" (6.35mm) 1/4" Hex | 0.375" (9.53mm) 3/8" | 0.625" (15.88mm) 5/8" | - | Brass | Nickel | - | ||
8,703 In Stock 2,600 Factory | 1 : ¥8.42000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #6-32 | - | 0.250" (6.35mm) 1/4" Hex | 0.750" (19.05mm) 3/4" | 1.000" (25.40mm) 1" | - | Brass | Nickel | - | ||
1,990 In Stock 7,008 Factory | 1 : ¥13.94000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #6-32 | - | 0.250" (6.35mm) 1/4" Hex | 1.500" (38.10mm) 1 1/2" | 1.750" (44.45mm) 1 3/4" | - | Brass | Nickel | - |