7211 | ||
---|---|---|
DigiKey Part Number | 36-7211-ND | |
Manufacturer | ||
Manufacturer Product Number | 7211 | |
Description | HEX STANDOFF #6-32 BRASS 7/8" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.875" (22.23mm) 7/8" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.125" (28.58mm) 1 1/8" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
25 | ¥9.45880 | ¥236.47 |
100 | ¥9.26520 | ¥926.52 |
250 | ¥8.69432 | ¥2,173.58 |
500 | ¥7.74280 | ¥3,871.40 |
1,000 | ¥5.48627 | ¥5,486.27 |
2,500 | ¥4.97192 | ¥12,429.80 |
5,000 | ¥4.80049 | ¥24,002.45 |