TIPPOLY22 | ||
---|---|---|
DigiKey Part Number | 2260-TIPPOLY22-ND | |
Manufacturer | ||
Manufacturer Product Number | TIPPOLY22 | |
Description | FREE FLOW POLY TAPERED DISPENSIN | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Tapered | |
Gauge | 22 | |
Outer Diameter | 0.410" (10.41mm) | |
Inner Diameter | 0.016" (0.41mm) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.96000 | ¥3.96 |
10 | ¥3.64600 | ¥36.46 |
100 | ¥2.80640 | ¥280.64 |
1,000 | ¥2.43221 | ¥2,432.21 |