SMDTA200 | ||
---|---|---|
DigiKey Part Number | SMDTA200-ND | |
Manufacturer | ||
Manufacturer Product Number | SMDTA200 | |
Description | INDUSTRIAL DISP TIP KIT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Assorted | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip Kit | |
Tip Type | Needle Tip | |
Outer Diameter | - | |
Inner Diameter | - | |
Color | Assorted | |
Number of Pieces | 200 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥380.38000 | ¥380.38 |