TIPPOLY14 | ||
---|---|---|
DigiKey Part Number | 2260-TIPPOLY14-ND | |
Manufacturer | ||
Manufacturer Product Number | TIPPOLY14 | |
Description | FREE FLOW POLY TAPERED DISPENSIN | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Tapered | |
Gauge | 14 | |
Outer Diameter | 1.600" (40.64mm) | |
Inner Diameter | 0.063" (1.60mm) | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
5 | ¥3.77400 | ¥18.87 |
10 | ¥3.68100 | ¥36.81 |
25 | ¥3.49520 | ¥87.38 |
50 | ¥3.21140 | ¥160.57 |
100 | ¥2.83310 | ¥283.31 |
500 | ¥2.45536 | ¥1,227.68 |