4530-632-B-5 | |
---|---|
DigiKey Part Number | 1772-1789-ND |
Manufacturer | |
Manufacturer Product Number | 4530-632-B-5 |
Description | HEX STANDOFF #6-32 BRASS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4530-632-B-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
5 | ¥12.66600 | ¥63.33 |
10 | ¥11.39900 | ¥113.99 |
25 | ¥10.13240 | ¥253.31 |
50 | ¥9.11720 | ¥455.86 |
100 | ¥8.86400 | ¥886.40 |
250 | ¥8.61100 | ¥2,152.75 |
500 | ¥8.35772 | ¥4,178.86 |
1,000 | ¥7.59788 | ¥7,597.88 |