4900 | |
---|---|
DigiKey Part Number | 36-4900-ND |
Manufacturer | |
Manufacturer Product Number | 4900 |
Description | CONN QC TAB 0.187 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 4900 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.570" (14.48mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | UL Approved | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
25 | ¥1.66160 | ¥41.54 |
100 | ¥1.34960 | ¥134.96 |
250 | ¥1.24092 | ¥310.23 |
500 | ¥1.14192 | ¥570.96 |
1,000 | ¥0.93431 | ¥934.31 |
2,500 | ¥0.85643 | ¥2,141.08 |
5,000 | ¥0.83047 | ¥4,152.35 |