0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Keystone Quick-Fit Terminals | Digi-Key Daily

1287-STR

DigiKey Part Number
36-1287-STR-ND - Tape & Reel (TR)
36-1287-SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1287-STR
Description
MALE .250" QUICK FIT TERMINAL ST
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.312" (7.92mm)
Manufacturer
Keystone Electronics
Length - Overall
0.552" (14.02mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Termination
Solder
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Through Hole
Gender
Male
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63824-1TE Connectivity AMP Connectors625,591A29938CT-ND¥0.90000Direct
In-Stock: 92,927
Factory Stock: 350,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.77111¥771.11
2,500¥0.69556¥1,738.90
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.52015¥5,201.50
20,000¥0.48361¥9,672.20
30,000¥0.46383¥13,914.90
50,000¥0.44048¥22,024.00
70,000¥0.43624¥30,536.80
Manufacturers Standard Package