RSM200S-32.768-6-TR | ||
---|---|---|
DigiKey Part Number | 2151-RSM200S-32.768-6-TR-ND - Tape & Reel (TR) 2151-RSM200S-32.768-6-TRCT-ND - Cut Tape (CT) 2151-RSM200S-32.768-6-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RSM200S-32.768-6-TR | |
Description | CRYSTAL 32.7680KHZ 6PF SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch | |
Datasheet | Datasheet | |
EDA/CAD Models | RSM200S-32.768-6-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.98000 | ¥3.98 |
10 | ¥3.34100 | ¥33.41 |
50 | ¥3.00640 | ¥150.32 |
100 | ¥2.67230 | ¥267.23 |
500 | ¥2.53894 | ¥1,269.47 |
1,000 | ¥2.13807 | ¥2,138.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.00441 | ¥6,013.23 |
6,000 | ¥1.93761 | ¥11,625.66 |
15,000 | ¥1.87080 | ¥28,062.00 |