
AST-01508MR-R | |
|---|---|
DigiKey Part Number | 668-1132-ND |
Manufacturer | |
Manufacturer Product Number | AST-01508MR-R |
Description | SPEAKER 8OHM 300MW TOP PORT 87DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 300 mW 1.7 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AST-01508MR-R Models |
Category | Efficiency - Testing 300mW/100mm |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 300 mW |
Packaging Tray | Power - Max 500 mW |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Frequency Range 1.7 kHz ~ 20 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 1700Hz | Termination PC Pins |
Impedance 8 Ohms | Size / Dimension 0.591" Dia (15.00mm) |
Efficiency - dBA 87.00 | Height - Seated (Max) 0.295" (7.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.96000 | ¥37.96 |
| 10 | ¥29.02800 | ¥290.28 |
| 25 | ¥26.19920 | ¥654.98 |
| 50 | ¥24.28560 | ¥1,214.28 |
| 100 | ¥22.54320 | ¥2,254.32 |
| 400 | ¥19.49798 | ¥7,799.19 |
| 800 | ¥18.16733 | ¥14,533.86 |
| 1,200 | ¥17.44143 | ¥20,929.72 |












