1046 | ||
---|---|---|
DigiKey Part Number | 36-1046-ND | |
Manufacturer | ||
Manufacturer Product Number | 1046 | |
Description | PC TEST POINT LOOP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | PC Test Point, Loop Brass Tin Plating Through Hole Mounting Type | |
Datasheet | Datasheet | |
EDA/CAD Models | 1046 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point, Loop | |
Mounting Type | Through Hole | |
Color | - | |
Hole Diameter | 0.050" (1.27mm) | |
Size / Dimension | 0.355" L x 0.150" W (9.02mm x 3.81mm) | |
Height | - | |
Plating | Tin | |
Material - Insulation | No Insulation | |
Material - Body | Brass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
25 | ¥1.97360 | ¥49.34 |
100 | ¥1.61070 | ¥161.07 |
250 | ¥1.44648 | ¥361.62 |
500 | ¥1.38082 | ¥690.41 |
1,000 | ¥1.15062 | ¥1,150.62 |
2,500 | ¥1.05201 | ¥2,630.02 |
5,000 | ¥0.98627 | ¥4,931.35 |