


1035 | |
|---|---|
DigiKey Part Number | 36-1035-ND |
Manufacturer | |
Manufacturer Product Number | 1035 |
Description | PC TEST POINT SLOTTED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Test Point, Slotted Brass Tin Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 1035 Models |
Category | Hole Diameter 0.039" (1.00mm) |
Manufacturer Keystone Electronics | Size / Dimension 0.218" L x 0.100" W (5.54mm x 2.54mm) |
Packaging Bulk | Plating Tin |
Part Status Active | Material - Insulation No Insulation |
Type PC Test Point, Slotted | Material - Body Brass |
Mounting Type Through Hole |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.61000 | ¥1.61 |
| 10 | ¥1.19900 | ¥11.99 |
| 25 | ¥1.07000 | ¥26.75 |
| 100 | ¥0.90440 | ¥90.44 |
| 500 | ¥0.89458 | ¥447.29 |
| 5,000 | ¥0.80513 | ¥4,025.65 |









