


1039 | |
|---|---|
DigiKey Part Number | 36-1039-ND |
Manufacturer | |
Manufacturer Product Number | 1039 |
Description | PC TEST POINT SLOTTED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Test Point, Slotted Brass Tin Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 1039 Models |
Category | Hole Diameter 0.055" (1.40mm) |
Manufacturer Keystone Electronics | Size / Dimension 0.234" L x 0.138" W (5.94mm x 3.51mm) |
Packaging Bulk | Plating Tin |
Part Status Active | Material - Insulation No Insulation |
Type PC Test Point, Slotted | Material - Body Brass |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.52000 | ¥1.52 |
| 10 | ¥1.13600 | ¥11.36 |
| 25 | ¥1.01640 | ¥25.41 |
| 100 | ¥0.89460 | ¥89.46 |
| 5,000 | ¥0.80513 | ¥4,025.65 |











