
DBI20-16B | |
|---|---|
DigiKey Part Number | 4878-DBI20-16B-ND |
Manufacturer | |
Manufacturer Product Number | DBI20-16B |
Description | BRIDGE RECT 3P 1.6KV 3A DBI-B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Through Hole DBI-B |
Datasheet | Datasheet |
EDA/CAD Models | DBI20-16B Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 20 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 10 µA @ 1600 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Three Phase | Package / Case 5-SIP |
Technology Standard | Supplier Device Package DBI-B |
Voltage - Peak Reverse (Max) 1.6 kV | Base Product Number |
Current - Average Rectified (Io) 3 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.67000 | ¥75.67 |
| 15 | ¥48.64400 | ¥729.66 |
| 105 | ¥37.81038 | ¥3,970.09 |
| 510 | ¥32.16818 | ¥16,405.77 |
| 1,005 | ¥30.60721 | ¥30,760.25 |











