PC Test Point, Loop Brass , Tin Plating Through Hole Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC Test Point, Loop Brass , Tin Plating Through Hole Mounting Type
Keystone Terminals & Test Points Video

4953

DigiKey Part Number
36-4953-ND
Manufacturer
Manufacturer Product Number
4953
Description
PC TEST POINT LOOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
PC Test Point, Loop Brass Tin Plating Through Hole Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
4953 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Hole Diameter
0.047" (1.19mm)
Manufacturer
Keystone Electronics
Size / Dimension
0.355" L x 0.094" W (9.01mm x 2.39mm)
Packaging
Bulk
Plating
Tin
Part Status
Active
Material - Insulation
No Insulation
Type
PC Test Point, Loop
Material - Body
Brass
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,687
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.42000¥2.42
10¥1.81700¥18.17
25¥1.62600¥40.65
100¥1.37780¥137.78
500¥1.14096¥570.48
1,000¥1.05429¥1,054.29
2,500¥0.95187¥2,379.68
5,000¥0.88266¥4,413.30
Manufacturers Standard Package