
HCPL-817-50DE | |
|---|---|
DigiKey Part Number | 516-2580-2-ND - Tape & Reel (TR) 516-2580-1-ND - Cut Tape (CT) 516-2580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-817-50DE |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-817-50DE Models |
Category | Voltage - Output (Max) 70V |
Manufacturer Broadcom Limited | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 300% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTV-817S-TA1 | LITEON | 78,828 | 160-1893-1-ND | ¥3.31000 | Upgrade |
| ISP817XSM | Isocom Components 2004 LTD | 3,194 | ISP817XSM-ND | ¥4.47000 | Similar |
| LTV-816S-TA | LITEON | 1,090 | 160-LTV-816S-TACT-ND | ¥3.80000 | Similar |
| LTV-817S-TA1-D | LITEON | 486 | 160-LTV-817S-TA1-DCT-ND | ¥3.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.16700 | ¥31.67 |
| 100 | ¥2.27920 | ¥227.92 |
| 500 | ¥1.87928 | ¥939.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.68046 | ¥1,680.46 |
| 2,000 | ¥1.57287 | ¥3,145.74 |
| 3,000 | ¥1.51765 | ¥4,552.95 |
| 5,000 | ¥1.45521 | ¥7,276.05 |
| 7,000 | ¥1.41803 | ¥9,926.21 |
| 10,000 | ¥1.38175 | ¥13,817.50 |










