
LTV-816S-TA | |
|---|---|
DigiKey Part Number | 160-LTV-816S-TATR-ND - Tape & Reel (TR) 160-LTV-816S-TACT-ND - Cut Tape (CT) 160-LTV-816S-TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-816S-TA |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LTV-816S-TA Models |
Category | Output Type Transistor |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -50°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-817-300E | Broadcom Limited | 39,612 | 516-1878-5-ND | ¥2.27920 | Similar |
| HCPL-817-30CE | Broadcom Limited | 19,787 | 516-3797-ND | ¥5.04000 | Similar |
| HCPL-817-56AE | Broadcom Limited | 8,671 | 516-2723-1-ND | ¥5.04000 | Similar |
| HCPL-817-56CE | Broadcom Limited | 10,184 | 516-3136-1-ND | ¥5.04000 | Similar |
| ISP817XSM | Isocom Components 2004 LTD | 3,178 | ISP817XSM-ND | ¥4.47000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.61300 | ¥26.13 |
| 100 | ¥1.86490 | ¥186.49 |
| 500 | ¥1.52812 | ¥764.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.41706 | ¥1,417.06 |
| 2,000 | ¥1.32262 | ¥2,645.24 |
| 3,000 | ¥1.27408 | ¥3,822.24 |
| 5,000 | ¥1.21916 | ¥6,095.80 |
| 7,000 | ¥1.18648 | ¥8,305.36 |
| 10,000 | ¥1.15457 | ¥11,545.70 |


