T521D107M016ATE050 | ||
---|---|---|
DigiKey Part Number | 399-5934-2-ND - Tape & Reel (TR) 399-5934-1-ND - Cut Tape (CT) 399-5934-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T521D107M016ATE050 | |
Description | CAP TANT POLY 100UF 16V 2917 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T521D107M016ATE050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥16.02500 | ¥160.25 |
50 | ¥14.71940 | ¥735.97 |
100 | ¥12.20480 | ¥1,220.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.81312 | ¥4,906.56 |
1,000 | ¥8.58648 | ¥8,586.48 |
2,500 | ¥8.27978 | ¥20,699.45 |
5,000 | ¥7.97313 | ¥39,865.65 |