


T520A227M2R5ATE025 | |
|---|---|
DigiKey Part Number | 399-16625-2-ND - Tape & Reel (TR) 399-16625-1-ND - Cut Tape (CT) 399-16625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A227M2R5ATE025 |
Description | CAP TANT POLY 220UF 2.5V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 1206 (3216 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A227M2R5ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 220 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.58000 | ¥11.58 |
| 10 | ¥7.57500 | ¥75.75 |
| 50 | ¥5.99740 | ¥299.87 |
| 100 | ¥5.51030 | ¥551.03 |
| 500 | ¥4.68628 | ¥2,343.14 |
| 1,000 | ¥4.43123 | ¥4,431.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.22130 | ¥8,442.60 |
| 6,000 | ¥3.96192 | ¥23,771.52 |
| 10,000 | ¥3.86596 | ¥38,659.60 |



