NCV1117DTARKG | ||
---|---|---|
DigiKey Part Number | NCV1117DTARKGOSTR-ND - Tape & Reel (TR) NCV1117DTARKGOSCT-ND - Cut Tape (CT) NCV1117DTARKGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV1117DTARKG | |
Description | IC REG LINEAR POS ADJ 1A DPAK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A DPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | NCV1117DTARKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 73dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.55000 | ¥55.50 |
25 | ¥5.21120 | ¥130.28 |
100 | ¥3.94950 | ¥394.95 |
250 | ¥3.36124 | ¥840.31 |
500 | ¥3.19328 | ¥1,596.64 |
1,000 | ¥2.43694 | ¥2,436.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.26890 | ¥5,672.25 |
5,000 | ¥2.18488 | ¥10,924.40 |
12,500 | ¥2.10084 | ¥26,260.50 |
25,000 | ¥2.08005 | ¥52,001.25 |