



EC2-24SNU | |
|---|---|
DigiKey Part Number | 399-11038-5-ND |
Manufacturer | |
Manufacturer Product Number | EC2-24SNU |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EC2-24SNU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 4.2 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 5.76 kOhms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.07000 | ¥39.07 |
| 10 | ¥34.80800 | ¥348.08 |
| 35 | ¥32.68371 | ¥1,143.93 |
| 70 | ¥31.56357 | ¥2,209.45 |
| 105 | ¥30.92571 | ¥3,247.20 |
| 280 | ¥29.43432 | ¥8,241.61 |
| 525 | ¥28.51621 | ¥14,971.01 |
| 1,015 | ¥27.58344 | ¥27,997.19 |









