
50-0118-00 | |
|---|---|
DigiKey Part Number | 78-50-0118-00-ND |
Manufacturer | |
Manufacturer Product Number | 50-0118-00 |
Description | J977-1 MINI FLAT PAK SWITCH W/ B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Plunger | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥9.47700 | ¥94.77 |
| 25 | ¥8.93440 | ¥223.36 |
| 50 | ¥8.54900 | ¥427.45 |
| 100 | ¥8.17770 | ¥817.77 |
| 250 | ¥7.71112 | ¥1,927.78 |
| 500 | ¥7.37570 | ¥3,687.85 |
| 1,000 | ¥7.05426 | ¥7,054.26 |








