19-1103-01 | ||
---|---|---|
DigiKey Part Number | 531PB-ND | |
Manufacturer | ||
Manufacturer Product Number | 19-1103-01 | |
Description | PUSHBUTTON FULL BOOT RED | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Judco Manufacturing Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | Judco Pushbuttons | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | 0.570" (14.48mm) Height | |
Actuator Diameter | - | |
Color | Red | |
Material | Rubber | |
Operating Temperature | - | |
Ingress Protection | Environment Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.69000 | ¥15.69 |
10 | ¥14.90900 | ¥149.09 |
25 | ¥14.51680 | ¥362.92 |
50 | ¥14.32060 | ¥716.03 |
100 | ¥14.12430 | ¥1,412.43 |