



40-3429-00 | |
|---|---|
DigiKey Part Number | 509PB-ND |
Manufacturer | |
Manufacturer Product Number | 40-3429-00 |
Description | SWITCH PUSH SPST-NO 2A 14V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.86000 | ¥17.86 |
| 10 | ¥15.42300 | ¥154.23 |
| 25 | ¥14.54440 | ¥363.61 |
| 50 | ¥13.91260 | ¥695.63 |
| 100 | ¥13.30890 | ¥1,330.89 |
| 250 | ¥12.54908 | ¥3,137.27 |
| 500 | ¥12.00228 | ¥6,001.14 |
| 1,000 | ¥11.47850 | ¥11,478.50 |





