ANT-916-CW-QW | ||
---|---|---|
DigiKey Part Number | ANT-916-CW-QW-ND | |
Manufacturer | ||
Manufacturer Product Number | ANT-916-CW-QW | |
Description | RF ANT 916MHZ WHIP STR RP-SMA ML | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 800MHz, 900MHz, 915MHz ISM, LoRa, Sensor Networks, SigFox Whip, Straight RF Antenna 865MHz ~ 965MHz 1.8dBi RP-SMA Male Connector Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ANT-916-CW-QW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 800MHz, 900MHz, 915MHz | |
Frequency Range | 865MHz ~ 965MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 1.8dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.150" (80.00mm) | |
Applications | ISM, LoRa, Sensor Networks, SigFox | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.24000 | ¥80.24 |