S463AH-915 | ||
---|---|---|
DigiKey Part Number | 730-1052-ND | |
Manufacturer | ||
Manufacturer Product Number | S463AH-915 | |
Description | RF ANT 915MHZ WHIP STR RP-SMA ML | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 915MHz Whip, Straight RF Antenna 902MHz ~ 928MHz 2dBi RP-SMA Male Connector Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.929" (176.00mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.54000 | ¥116.54 |
10 | ¥107.11900 | ¥1,071.19 |
25 | ¥102.67880 | ¥2,566.97 |
100 | ¥90.46910 | ¥9,046.91 |
250 | ¥86.02924 | ¥21,507.31 |
500 | ¥80.47898 | ¥40,239.49 |
1,000 | ¥73.81867 | ¥73,818.67 |