19-1088-01 | ||
---|---|---|
DigiKey Part Number | 513PB-ND | |
Manufacturer | ||
Manufacturer Product Number | 19-1088-01 | |
Description | PUSHBUTTON FULL BOOT BLACK | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Judco Manufacturing Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | Judco Pushbuttons | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | 0.570" (14.48mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Rubber | |
Operating Temperature | - | |
Ingress Protection | Environment Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.32000 | ¥15.32 |
10 | ¥14.59200 | ¥145.92 |
25 | ¥14.20640 | ¥355.16 |
50 | ¥14.01440 | ¥700.72 |
100 | ¥13.82320 | ¥1,382.32 |
250 | ¥13.63068 | ¥3,407.67 |
500 | ¥13.43888 | ¥6,719.44 |
1,000 | ¥11.32697 | ¥11,326.97 |
5,000 | ¥11.13503 | ¥55,675.15 |