



40-4526-00 | |
|---|---|
DigiKey Part Number | 545PB-ND |
Manufacturer | |
Manufacturer Product Number | 40-4526-00 |
Description | SWITCH PUSHBUTTON SPST 5A 14V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.93000 | ¥19.93 |
| 10 | ¥17.24200 | ¥172.42 |
| 25 | ¥16.26120 | ¥406.53 |
| 50 | ¥15.55640 | ¥777.82 |
| 100 | ¥14.88090 | ¥1,488.09 |
| 250 | ¥14.03128 | ¥3,507.82 |
| 500 | ¥13.41968 | ¥6,709.84 |
| 1,000 | ¥12.83386 | ¥12,833.86 |











