XARR-10VF | |
---|---|
DigiKey Part Number | 455-4169-ND |
Manufacturer | |
Manufacturer Product Number | XARR-10VF |
Description | CONN RCPT HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.70000 | ¥2.70 |
10 | ¥2.28400 | ¥22.84 |
25 | ¥2.01560 | ¥50.39 |
50 | ¥1.85180 | ¥92.59 |
100 | ¥1.77850 | ¥177.85 |
250 | ¥1.59720 | ¥399.30 |
500 | ¥1.52466 | ¥762.33 |
1,000 | ¥1.27052 | ¥1,270.52 |
2,500 | ¥1.16162 | ¥2,904.05 |