XAP-12V-1 | ||
---|---|---|
DigiKey Part Number | 455-2158-ND | |
Manufacturer | ||
Manufacturer Product Number | XAP-12V-1 | |
Description | CONN RCPT HSG 12POS 2.50MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.62000 | ¥2.62 |
10 | ¥2.24900 | ¥22.49 |
25 | ¥1.98080 | ¥49.52 |
50 | ¥1.82220 | ¥91.11 |
100 | ¥1.75060 | ¥175.06 |
250 | ¥1.57172 | ¥392.93 |
500 | ¥1.50024 | ¥750.12 |
1,000 | ¥1.25020 | ¥1,250.20 |
2,500 | ¥1.14304 | ¥2,857.60 |