
NSHR-06V-S | |
|---|---|
DigiKey Part Number | 455-2788-ND |
Manufacturer | |
Manufacturer Product Number | NSHR-06V-S |
Description | CONN RCPT HSG 6POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.28000 | ¥12.80 |
| 25 | ¥1.20320 | ¥30.08 |
| 50 | ¥1.14520 | ¥57.26 |
| 100 | ¥1.09080 | ¥109.08 |
| 250 | ¥1.02244 | ¥255.61 |
| 500 | ¥0.97368 | ¥486.84 |
| 1,500 | ¥0.90089 | ¥1,351.34 |
| 3,000 | ¥0.85787 | ¥2,573.61 |










