


ASSHLSSHL28K51 | |
|---|---|
DigiKey Part Number | 455-3242-ND |
Manufacturer | |
Manufacturer Product Number | ASSHLSSHL28K51 |
Description | JUMPER SSHL-003T-P0.2 X2 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.93000 | ¥4.93 |
| 10 | ¥4.18200 | ¥41.82 |
| 25 | ¥3.92040 | ¥98.01 |
| 50 | ¥3.73340 | ¥186.67 |
| 100 | ¥3.55550 | ¥355.55 |
| 250 | ¥3.33252 | ¥833.13 |
| 500 | ¥3.17330 | ¥1,586.65 |
| 1,000 | ¥3.02172 | ¥3,021.72 |
| 3,000 | ¥2.79624 | ¥8,388.72 |























