NSHR-10V-S | ||
---|---|---|
DigiKey Part Number | 455-2784-ND | |
Manufacturer | ||
Manufacturer Product Number | NSHR-10V-S | |
Description | CONN RCPT HSG 10POS 1.00MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.62000 | ¥2.62 |
10 | ¥2.19700 | ¥21.97 |
100 | ¥1.70970 | ¥170.97 |
1,000 | ¥1.22100 | ¥1,221.00 |
5,000 | ¥1.04658 | ¥5,232.90 |
10,000 | ¥0.97682 | ¥9,768.20 |