NSHR-07V-S | ||
---|---|---|
DigiKey Part Number | 455-2787-ND | |
Manufacturer | ||
Manufacturer Product Number | NSHR-07V-S | |
Description | CONN RCPT HSG 7POS 1.00MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥2.04900 | ¥20.49 |
100 | ¥1.57540 | ¥157.54 |
1,500 | ¥1.03027 | ¥1,545.40 |
6,000 | ¥0.96968 | ¥5,818.08 |
10,500 | ¥0.87877 | ¥9,227.09 |