
BVH-21T-P1.1 | |
|---|---|
DigiKey Part Number | BVH-21T-P1.1-ND |
Manufacturer | |
Manufacturer Product Number | BVH-21T-P1.1 |
Description | CONN SOCKET 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.52100 | ¥5.21 |
| 25 | ¥0.48960 | ¥12.24 |
| 50 | ¥0.46480 | ¥23.24 |
| 100 | ¥0.44240 | ¥44.24 |
| 250 | ¥0.41448 | ¥103.62 |
| 500 | ¥0.39478 | ¥197.39 |
| 2,000 | ¥0.35786 | ¥715.72 |
| 4,000 | ¥0.34074 | ¥1,362.96 |











