BPH-002T-P0.5S | ||
---|---|---|
DigiKey Part Number | 455-BPH-002T-P0.5S-ND | |
Manufacturer | ||
Manufacturer Product Number | BPH-002T-P0.5S | |
Description | CONN SOCKET 24-30AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 24-30 AWG Crimp Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.38200 | ¥3.82 |
25 | ¥0.31200 | ¥7.80 |
50 | ¥0.28940 | ¥14.47 |
100 | ¥0.27970 | ¥27.97 |
250 | ¥0.24096 | ¥60.24 |
500 | ¥0.23138 | ¥115.69 |
1,000 | ¥0.20243 | ¥202.43 |
2,500 | ¥0.18315 | ¥457.88 |