



5031493200 | |
|---|---|
DigiKey Part Number | WM24265-ND |
Manufacturer | |
Manufacturer Product Number | 5031493200 |
Description | CONN PLUG HSG 32POS 1.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Plug Beige 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5031493200 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Beige |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.17000 | ¥10.17 |
| 10 | ¥8.62600 | ¥86.26 |
| 200 | ¥6.97655 | ¥1,395.31 |
| 600 | ¥6.45597 | ¥3,873.58 |
| 1,000 | ¥6.22731 | ¥6,227.31 |
| 5,000 | ¥5.55906 | ¥27,795.30 |
| 10,000 | ¥5.29396 | ¥52,939.60 |












