SF9321-60086 | ||
---|---|---|
DigiKey Part Number | 1678-SF9321-60086-ND | |
Manufacturer | ||
Manufacturer Product Number | SF9321-60086 | |
Description | SMPM DAUGHTERCARD VITA 67.3 CONN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Connector Housing Module For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMPM | |
Accessory Type | Housing Module | |
For Use With/Related Products | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | 14 Positions | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SF9321-60086 |
Video File | Amphenol’s VITA Ecosystem for Embedded Computing Challenges VITA 67.3 RF Capabilities |
Featured Product | VITA 67.3 SMPM and SMPS Product Lines |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4010 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,082.84000 | ¥3,082.84 |
10 | ¥2,856.76000 | ¥28,567.60 |
25 | ¥2,754.00080 | ¥68,850.02 |
Attribute | Description |
---|---|
Other Names | 1678-SF9321-60086 |
Standard Package | 25 |