BM09B-NSHSS-TBT-(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM09B-NSHSS-TBT-(LF)(SN)
BM09B-NSHSS-TBT(LF)(SN)
BM09B-NSHSS-TBT(LF)(SN)

BM09B-NSHSS-TBT

DigiKey Part Number
455-BM09B-NSHSS-TBTTR-ND - Tape & Reel (TR)
455-BM09B-NSHSS-TBTCT-ND - Cut Tape (CT)
455-BM09B-NSHSS-TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM09B-NSHSS-TBT
Description
CONN HEADER SMD 9POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 9 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BM09B-NSHSS-TBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.236" (6.00mm)
Contact Shape
-
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
7.8mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.77000¥7.77
10¥6.62400¥66.24
100¥5.62570¥562.57
500¥5.02104¥2,510.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.06402¥4,064.02
2,000¥3.87007¥7,740.14
3,000¥3.76092¥11,282.76
5,000¥3.65986¥18,299.30
Manufacturers Standard Package