ASZHSZH28K203
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASZHSZH28K203

DigiKey Part Number
455-3884-ND
Manufacturer
Manufacturer Product Number
ASZHSZH28K203
Description
JUMPER SZH-002T-P0.5 X2 8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,610
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.15000¥4.15
10¥3.53600¥35.36
25¥3.31600¥82.90
50¥3.15740¥157.87
100¥3.00690¥300.69
250¥2.81840¥704.60
500¥2.68362¥1,341.81
1,000¥2.55547¥2,555.47
3,000¥2.36473¥7,094.19
Manufacturers Standard Package