DTM04-3P-E003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DTM04-3P-E003
Taking Commercial Drone Reliability to New Heights

DTM04-3P-E003

DigiKey Part Number
1734-1461-ND
Manufacturer
Manufacturer Product Number
DTM04-3P-E003
Description
CONN RCPT HSG 3POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle
Datasheet
 Datasheet
EDA/CAD Models
DTM04-3P-E003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
-
Features
Cap (Cover), IP68, IP6K9K
Insulation Material
Plastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.91000¥22.91
10¥19.48300¥194.83
25¥18.25560¥456.39
50¥17.38400¥869.20
100¥16.55380¥1,655.38
250¥15.51712¥3,879.28
500¥14.77636¥7,388.18
1,000¥14.07131¥14,071.31
2,500¥13.19107¥32,977.68
Manufacturers Standard Package