
A08SUR08SUR32W152A | |
|---|---|
DigiKey Part Number | 455-2980-ND |
Manufacturer | |
Manufacturer Product Number | A08SUR08SUR32W152A |
Description | JUMPER 08SUR-32S - 08SUR-32S 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.31000 | ¥21.31 |
| 10 | ¥18.09400 | ¥180.94 |
| 25 | ¥16.96040 | ¥424.01 |
| 50 | ¥16.14800 | ¥807.40 |
| 100 | ¥15.37700 | ¥1,537.70 |
| 250 | ¥14.41336 | ¥3,603.34 |
| 500 | ¥13.72538 | ¥6,862.69 |
| 1,000 | ¥13.07038 | ¥13,070.38 |
| 3,000 | ¥12.09604 | ¥36,288.12 |











