
A08SUR08SUR32W152B | |
|---|---|
DigiKey Part Number | 455-2992-ND |
Manufacturer | |
Manufacturer Product Number | A08SUR08SUR32W152B |
Description | JUMPER 08SUR-32S - 08SUR-32S 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.57000 | ¥19.57 |
| 10 | ¥16.61800 | ¥166.18 |
| 25 | ¥15.57640 | ¥389.41 |
| 50 | ¥14.83060 | ¥741.53 |
| 100 | ¥14.12250 | ¥1,412.25 |
| 250 | ¥13.23748 | ¥3,309.37 |
| 500 | ¥12.60562 | ¥6,302.81 |
| 1,000 | ¥12.00405 | ¥12,004.05 |
| 3,000 | ¥11.10921 | ¥33,327.63 |









